Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
12000h
Lead Pitch
5mm
Ripple Current
430mA
Leakage Current
452 μA
Tolerance
±20%
Series
CA
Product details
CA Series
€ 8.90
€ 1.78 Each (In a Pack of 5) (ex VAT)
€ 10.59
€ 2.118 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 8.90
€ 1.78 Each (In a Pack of 5) (ex VAT)
€ 10.59
€ 2.118 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.78 | € 8.90 |
50 - 245 | € 1.28 | € 6.40 |
250 - 495 | € 0.99 | € 4.95 |
500 - 995 | € 0.84 | € 4.20 |
1000+ | € 0.76 | € 3.80 |
Technical Document
Specifications
Brand
NichiconCapacitance
22µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
12000h
Lead Pitch
5mm
Ripple Current
430mA
Leakage Current
452 μA
Tolerance
±20%
Series
CA
Product details