Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Polarised
Polar
Ripple Current
850mA
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Product details
CD Series Low Impedance
€ 4.55
€ 0.91 Each (In a Pack of 5) (ex VAT)
€ 5.41
€ 1.083 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.55
€ 0.91 Each (In a Pack of 5) (ex VAT)
€ 5.41
€ 1.083 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Polarised
Polar
Ripple Current
850mA
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Product details