Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 x 10mm
Country of Origin
Japan
€ 7.00
€ 0.70 Each (Supplied as a Tape) (ex VAT)
€ 8.33
€ 0.833 Each (Supplied as a Tape) (inc. VAT)
Standard
10
€ 7.00
€ 0.70 Each (Supplied as a Tape) (ex VAT)
€ 8.33
€ 0.833 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.70 | € 7.00 |
100 - 190 | € 0.65 | € 6.50 |
200+ | € 0.57 | € 5.70 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 x 10mm
Country of Origin
Japan