E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H102MHD3

RS Stock No.: 222-9603Brand: NichiconManufacturers Part No.: UHE1H102MHD3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Length

20mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

UHE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 688.00

€ 1.72 Each (In a Bag of 400) (ex VAT)

€ 818.72

€ 2.047 Each (In a Bag of 400) (inc. VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H102MHD3

€ 688.00

€ 1.72 Each (In a Bag of 400) (ex VAT)

€ 818.72

€ 2.047 Each (In a Bag of 400) (inc. VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H102MHD3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Length

20mm

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

UHE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more