Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPM1E102MHD

RS Stock No.: 165-3918Brand: NichiconManufacturers Part No.: UPM1E102MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.43A

Series

PM

Tolerance

±20%

Leakage Current

4 μA

Country of Origin

Japan

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 57.00

€ 0.57 Each (In a Box of 100) (ex VAT)

€ 67.83

€ 0.678 Each (In a Box of 100) (inc. VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPM1E102MHD

€ 57.00

€ 0.57 Each (In a Box of 100) (ex VAT)

€ 67.83

€ 0.678 Each (In a Box of 100) (inc. VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPM1E102MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100€ 0.57€ 57.00
200 - 400€ 0.50€ 50.00
500 - 900€ 0.44€ 44.00
1000 - 2400€ 0.44€ 44.00
2500+€ 0.44€ 44.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.43A

Series

PM

Tolerance

±20%

Leakage Current

4 μA

Country of Origin

Japan

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more