Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Tolerance
±20%
Series
PS
Ripple Current
1.55A
Leakage Current
4 μA
Product details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
€ 7.30
€ 1.46 Each (In a Pack of 5) (ex VAT)
€ 8.69
€ 1.737 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 7.30
€ 1.46 Each (In a Pack of 5) (ex VAT)
€ 8.69
€ 1.737 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.46 | € 7.30 |
50 - 95 | € 1.07 | € 5.35 |
100 - 495 | € 0.84 | € 4.20 |
500 - 995 | € 0.68 | € 3.40 |
1000+ | € 0.57 | € 2.85 |
Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Tolerance
±20%
Series
PS
Ripple Current
1.55A
Leakage Current
4 μA
Product details
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized