Technical Document
Specifications
Brand
NichiconCapacitance
5600µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Ripple Current
3.15A
Series
PW
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
China
Product details
PW Series Radial 6.3 to 35V
€ 120.00
€ 2.40 Each (In a Box of 50) (ex VAT)
€ 142.80
€ 2.856 Each (In a Box of 50) (inc. VAT)
50
€ 120.00
€ 2.40 Each (In a Box of 50) (ex VAT)
€ 142.80
€ 2.856 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
5600µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Ripple Current
3.15A
Series
PW
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
China
Product details