E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UUD1A102MNL1GS

RS Stock No.: 739-3419Brand: NichiconManufacturers Part No.: UUD1A102MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Series

UD

Polarised

Polar

Ripple Current

670mA

Leakage Current

1.88 μA

Tolerance

±20%

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 5.60

€ 1.12 Each (In a Pack of 5) (ex VAT)

€ 6.66

€ 1.333 Each (In a Pack of 5) (inc. VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UUD1A102MNL1GS
Select packaging type

€ 5.60

€ 1.12 Each (In a Pack of 5) (ex VAT)

€ 6.66

€ 1.333 Each (In a Pack of 5) (inc. VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UUD1A102MNL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 1.12€ 5.60
125 - 370€ 0.57€ 2.85
375 - 495€ 0.57€ 2.85
500 - 1245€ 0.47€ 2.35
1250+€ 0.42€ 2.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Series

UD

Polarised

Polar

Ripple Current

670mA

Leakage Current

1.88 μA

Tolerance

±20%

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in