Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUD1V470MCL1GS

RS Stock No.: 739-3472Brand: NichiconManufacturers Part No.: UUD1V470MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Tolerance

±20%

Series

UD

Polarised

Polar

Ripple Current

230mA

Leakage Current

16.45 μA

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.60

€ 0.26 Each (In a Pack of 10) (ex VAT)

€ 3.09

€ 0.309 Each (In a Pack of 10) (inc. VAT)

Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUD1V470MCL1GS
Select packaging type

€ 2.60

€ 0.26 Each (In a Pack of 10) (ex VAT)

€ 3.09

€ 0.309 Each (In a Pack of 10) (inc. VAT)

Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUD1V470MCL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Tolerance

±20%

Series

UD

Polarised

Polar

Ripple Current

230mA

Leakage Current

16.45 μA

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more