Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Ripple Current
140mA
Series
UR
Polarised
Polar
Tolerance
±20%
Country of Origin
Japan
Product details
UR Series
Suitable for automatic mounting machine using carrier tape
€ 130.00
€ 0.26 Each (On a Reel of 500) (ex VAT)
€ 154.70
€ 0.309 Each (On a Reel of 500) (inc. VAT)
500
€ 130.00
€ 0.26 Each (On a Reel of 500) (ex VAT)
€ 154.70
€ 0.309 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | € 0.26 | € 130.00 |
1000 - 2500 | € 0.23 | € 115.00 |
3000 - 4500 | € 0.21 | € 105.00 |
5000 - 9500 | € 0.18 | € 90.00 |
10000+ | € 0.18 | € 90.00 |
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Ripple Current
140mA
Series
UR
Polarised
Polar
Tolerance
±20%
Country of Origin
Japan
Product details
UR Series
Suitable for automatic mounting machine using carrier tape