E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichifu, R38 Uninsulated Ring Terminal, 5/16in Stud Size, 26.6mm² to 42.4mm² Wire Size

RS Stock No.: 490-3587Brand: NichifuManufacturers Part No.: HC R38-8
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

Nichifu

Series

R38

Insulation

Uninsulated

Outer Ring Diameter

0.866in

Minimum Wire Size mm²

26.6mm²

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

5/16in

Contact Material

Copper

Thickness

0.072in

Overall Length

1.665in

Country of Origin

Japan

Product details

Bare Crimp Terminal, Round

Standards

JIS, UL, CSA

Sheet Formed Terminals

Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806

Stock information temporarily unavailable.

€ 14.67

€ 14.67 1 Pack of 4 (ex VAT)

€ 17.46

€ 17.46 1 Pack of 4 (inc. VAT)

Nichifu, R38 Uninsulated Ring Terminal, 5/16in Stud Size, 26.6mm² to 42.4mm² Wire Size

€ 14.67

€ 14.67 1 Pack of 4 (ex VAT)

€ 17.46

€ 17.46 1 Pack of 4 (inc. VAT)

Nichifu, R38 Uninsulated Ring Terminal, 5/16in Stud Size, 26.6mm² to 42.4mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 14.67
50+€ 13.42

Technical Document

Specifications

Brand

Nichifu

Series

R38

Insulation

Uninsulated

Outer Ring Diameter

0.866in

Minimum Wire Size mm²

26.6mm²

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Stud Size

5/16in

Contact Material

Copper

Thickness

0.072in

Overall Length

1.665in

Country of Origin

Japan

Product details

Bare Crimp Terminal, Round

Standards

JIS, UL, CSA

Sheet Formed Terminals

Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806