E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nichifu, TMEV Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, #8 Stud Size Vinyl, Yellow

RS Stock No.: 490-4007Brand: NichifuManufacturers Part No.: HC TMEV5.5Y-4-YELLOW
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

Nichifu

Series

TMEV

Insulation

Insulated

Width

8.99mm

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

10AWG

Stud Size

#8

Colour

Yellow

Overall Length

25.7mm

Contact Material

Copper

Thickness

0.89mm

Country of Origin

Japan

Product details

Insulated Crimp Terminal, Grooved

Standards

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Nichifu, TMEV Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, #8 Stud Size Vinyl, Yellow

P.O.A.

Nichifu, TMEV Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, #8 Stud Size Vinyl, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nichifu

Series

TMEV

Insulation

Insulated

Width

8.99mm

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

10AWG

Stud Size

#8

Colour

Yellow

Overall Length

25.7mm

Contact Material

Copper

Thickness

0.89mm

Country of Origin

Japan

Product details

Insulated Crimp Terminal, Grooved

Standards

UL, CSA