E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NIDEC ADVANCED MOTOR Induction Geared AC Geared Motor, 3 W, 1 Phase, 100 V

RS Stock No.: 390-8339Brand: NIDEC ADVANCED MOTORManufacturers Part No.: IH6P3N
View all in AC Motors

Technical Document

Specifications

Power Rating

3 W

AC Motor Type

Induction Geared

Supply Voltage

100 V

Phase

1

Shaft Diameter

5mm

Shaft Length

10mm

Width

61mm

Length

61mm

Dimensions

61 x 61 x 64 mm

Depth

64mm

Country of Origin

Japan

Product details

AC Motor, HMK II-IH Series

Motor for long periods of continuous operation in one direction

Stock information temporarily unavailable.

€ 68.52

€ 68.52 Each (ex VAT)

€ 81.54

€ 81.54 Each (inc. VAT)

NIDEC ADVANCED MOTOR Induction Geared AC Geared Motor, 3 W, 1 Phase, 100 V

€ 68.52

€ 68.52 Each (ex VAT)

€ 81.54

€ 81.54 Each (inc. VAT)

NIDEC ADVANCED MOTOR Induction Geared AC Geared Motor, 3 W, 1 Phase, 100 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

3 W

AC Motor Type

Induction Geared

Supply Voltage

100 V

Phase

1

Shaft Diameter

5mm

Shaft Length

10mm

Width

61mm

Length

61mm

Dimensions

61 x 61 x 64 mm

Depth

64mm

Country of Origin

Japan

Product details

AC Motor, HMK II-IH Series

Motor for long periods of continuous operation in one direction