Technical Document
Specifications
Brand
Nidec ComponentsSupply Voltage
6 V dc
DC Motor Type
Geared
Output Speed
100 rpm
Shaft Diameter
3mm
Maximum Output Torque
90 mNm
Gear Ratio
120:1
Dimensions
16 (Dia.) x 48 mm
Current Rating
400 mA
Width
16 (Dia.)mm
Depth
48mm
Series
MG16B
Country of Origin
Japan
Product details
Copal Electronics MG16B Series Geared Motors
Copal Electronics MG16B Series DC geared motors fitted with high torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
DC Geared Motors
€ 60.90
€ 60.90 Each (ex VAT)
€ 72.47
€ 72.47 Each (inc. VAT)
1
€ 60.90
€ 60.90 Each (ex VAT)
€ 72.47
€ 72.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nidec ComponentsSupply Voltage
6 V dc
DC Motor Type
Geared
Output Speed
100 rpm
Shaft Diameter
3mm
Maximum Output Torque
90 mNm
Gear Ratio
120:1
Dimensions
16 (Dia.) x 48 mm
Current Rating
400 mA
Width
16 (Dia.)mm
Depth
48mm
Series
MG16B
Country of Origin
Japan
Product details
Copal Electronics MG16B Series Geared Motors
Copal Electronics MG16B Series DC geared motors fitted with high torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant