E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

5kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Nidec Components, RJ-13

RS Stock No.: 182-5701Brand: Nidec ComponentsManufacturers Part No.: RJ-13SR 5K Ohm (502)
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.75W

Series

RJ-13

Termination Style

Solder

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

61.2 V

Diameter

12.5mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+120°C

Mechanical Rotation

270°

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.14

€ 9.14 Each (ex VAT)

€ 10.88

€ 10.88 Each (inc. VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Nidec Components, RJ-13

€ 9.14

€ 9.14 Each (ex VAT)

€ 10.88

€ 10.88 Each (inc. VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Nidec Components, RJ-13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.75W

Series

RJ-13

Termination Style

Solder

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

61.2 V

Diameter

12.5mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+120°C

Mechanical Rotation

270°

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more