Technical Document
Specifications
Contact Configuration
4PST
Mounting Type
Surface Mount
Contact Current Rating
100 mA
Actuator Type
Slide
Country of Origin
China
Stock information temporarily unavailable.
€ 875.00
€ 1.75 Each (On a Reel of 500) (ex VAT)
€ 1,041.25
€ 2.082 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 4PST 100 mA Slide
500
€ 875.00
€ 1.75 Each (On a Reel of 500) (ex VAT)
€ 1,041.25
€ 2.082 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch 4PST 100 mA Slide
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | € 1.75 | € 875.00 |
1000 - 1500 | € 1.70 | € 850.00 |
2000+ | € 1.62 | € 810.00 |
Technical Document
Specifications
Contact Configuration
4PST
Mounting Type
Surface Mount
Contact Current Rating
100 mA
Actuator Type
Slide
Country of Origin
China