E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4197Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SA-7011TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Gull Wing

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SA-7000

Country of Origin

China

Stock information temporarily unavailable.

€ 3.97

€ 3.97 Each (ex VAT)

€ 4.72

€ 4.72 Each (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

€ 3.97

€ 3.97 Each (ex VAT)

€ 4.72

€ 4.72 Each (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.97
10 - 49€ 3.86
50 - 99€ 3.78
100 - 249€ 3.63
250+€ 3.58

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Gull Wing

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SA-7000

Country of Origin

China