NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4229Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SC-1010W
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCH

Terminal Type

Pin

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SC-1000

Country of Origin

China

Stock information temporarily unavailable.

€ 4.80

€ 2.40 Each (In a Pack of 2) (ex VAT)

€ 5.71

€ 2.856 Each (In a Pack of 2) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

€ 4.80

€ 2.40 Each (In a Pack of 2) (ex VAT)

€ 5.71

€ 2.856 Each (In a Pack of 2) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 2.40€ 4.80
10+€ 2.30€ 4.60

Technical Document

Specifications

Output Coding

BCH

Terminal Type

Pin

Number of Switch Positions

16

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SC-1000

Country of Origin

China