E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NIDEC COPAL ELECTRONICS GMBH SS-10, 6 Position Rotary Switch, 100 mA, Solder

RS Stock No.: 249-8111Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SS-10-15SPE
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Series

SS-10

Contact Current Rating

100 mA

Number of Switch Positions

6

Number of Contacts

6

Voltage Rating

5V dc

Terminal Type

Solder

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.76

€ 3.76 Each (ex VAT)

€ 4.47

€ 4.47 Each (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH SS-10, 6 Position Rotary Switch, 100 mA, Solder

€ 3.76

€ 3.76 Each (ex VAT)

€ 4.47

€ 4.47 Each (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH SS-10, 6 Position Rotary Switch, 100 mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SS-10

Contact Current Rating

100 mA

Number of Switch Positions

6

Number of Contacts

6

Voltage Rating

5V dc

Terminal Type

Solder

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more