Technical Document
Specifications
Number of Switch Positions
3
Number of Contacts
3
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SS-10
Terminal Type
Pin
Country of Origin
China
Stock information temporarily unavailable.
€ 6.37
€ 6.37 Each (ex VAT)
€ 7.58
€ 7.58 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
1
€ 6.37
€ 6.37 Each (ex VAT)
€ 7.58
€ 7.58 Each (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 6.37 |
2 - 4 | € 6.21 |
5+ | € 6.11 |
Technical Document
Specifications
Number of Switch Positions
3
Number of Contacts
3
Contact Current Rating
100 mA
Voltage Rating
5V dc
Series
SS-10
Terminal Type
Pin
Country of Origin
China