Nidec Brushed Geared DC Geared Motor, 25.4 W, 24 V dc, 4 Nm, 66 rpm, 10mm Shaft Diameter

RS Stock No.: 881-4539Brand: NidecManufacturers Part No.: 404864 DCK31
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

25.4 W

Output Speed

66 rpm

Shaft Diameter

10mm

Maximum Output Torque

4 Nm

Gearhead Type

Worm

Gear Ratio

69:1

Dimensions

59.8 (Dia.) x 163.3 mm

Current Rating

4 A

Length

163.3mm

Width

59.8mm

Core Construction

Permanent Magnet

Standards Met

ISO 965-2

Series

DCK31

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series DCK31

Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors

Stock information temporarily unavailable.

€ 244.22

€ 244.22 Each (ex VAT)

€ 290.62

€ 290.62 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 25.4 W, 24 V dc, 4 Nm, 66 rpm, 10mm Shaft Diameter

€ 244.22

€ 244.22 Each (ex VAT)

€ 290.62

€ 290.62 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 25.4 W, 24 V dc, 4 Nm, 66 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

25.4 W

Output Speed

66 rpm

Shaft Diameter

10mm

Maximum Output Torque

4 Nm

Gearhead Type

Worm

Gear Ratio

69:1

Dimensions

59.8 (Dia.) x 163.3 mm

Current Rating

4 A

Length

163.3mm

Width

59.8mm

Core Construction

Permanent Magnet

Standards Met

ISO 965-2

Series

DCK31

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series DCK31

Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors