Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nightsearcher LED Head Torch 170 lm, 65 m Range

RS Stock No.: 125-0314Brand: NightsearcherManufacturers Part No.: NSDARKSTAR
brand-logo
View all in Head Torches

Technical Document

Specifications

Rechargeable

No

Model Number

DARKSTAR

Lamp Type

LED

Luminosity

170 lm

Batteries

AAA

Hazardous Area

No

Range

65 m

Beam Type

Flood, Spot

Weight with Batteries

136.5g

Colour

Black

Case Material

Plastic

Country of Origin

China

Product details

Nightsearcher Darkstar Head Torch

The Nightsearcher DarkStar head torch has high powered LED, with a unique feature of automatically levelling the light based on the surroundings. This head torch if left on standby will automatically come on in the dark or switch off in well-lit areas. The DarkStar offers seven different lighting modes between high and low modes. Powered by three AAA batteries this head torch has a run time of 2 hours (High) and 6 hours (Low).

Features and Benefits

Auto light levelling
Seven lighting modes
Three AAA batteries
Impact resistant from 1.5m
Running time: 2 hours (High), 6 hours (Low)
Rate of Protection: IPX4

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nightsearcher LED Head Torch 170 lm, 65 m Range

P.O.A.

Nightsearcher LED Head Torch 170 lm, 65 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Rechargeable

No

Model Number

DARKSTAR

Lamp Type

LED

Luminosity

170 lm

Batteries

AAA

Hazardous Area

No

Range

65 m

Beam Type

Flood, Spot

Weight with Batteries

136.5g

Colour

Black

Case Material

Plastic

Country of Origin

China

Product details

Nightsearcher Darkstar Head Torch

The Nightsearcher DarkStar head torch has high powered LED, with a unique feature of automatically levelling the light based on the surroundings. This head torch if left on standby will automatically come on in the dark or switch off in well-lit areas. The DarkStar offers seven different lighting modes between high and low modes. Powered by three AAA batteries this head torch has a run time of 2 hours (High) and 6 hours (Low).

Features and Benefits

Auto light levelling
Seven lighting modes
Three AAA batteries
Impact resistant from 1.5m
Running time: 2 hours (High), 6 hours (Low)
Rate of Protection: IPX4

You may be interested in