Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nightsearcher Rechargeable LED Work Light, 1000 lumens, 7.4 V

RS Stock No.: 907-6441Brand: NightsearcherManufacturers Part No.: NSGALAXY1000
brand-logo
View all in Work Lights

Technical Document

Specifications

Lamp Type

LED

Wattage

10 W

Luminosity

500 lm, 1000 lm

Luminosity

1000 Lumens

Voltage Rating

7.4 V

Rechargeable

Yes

Case Material

ABS

Height

194mm

Length

64 mm

Width

230 mm

Lamp Supplied

Yes

Current Rating

1.8 Ah

Series

GALAXY 1000

Range

10 m

Country of Origin

China

Product details

NightSearcher Galaxy 1000 LED Portable Floodlight

From NightSearcher, a rechargeable and lightweight portable LED floodlight that can be easily transported and stored. The Galaxy 1000 has 2 light settings of 1000 lumens (high) and 500 lumens (low). The floodlight is manufactured from high impact ABS housing and shatter-proof polycarbonate lens. The bracket can be rotated 360º, allowing it to be folded flat for easy storage.

Features and Benefits

• 2 light settings: high / low
• Light output: 1000 / 500 lumens
• 360º movement and folds flat
• Rechargeable
• 10 m light beam
• Run time up to 3h50m
• Durable housing and shatter-proof lens

Stock information temporarily unavailable.

€ 58.60

€ 58.60 Each (ex VAT)

€ 69.73

€ 69.73 Each (inc. VAT)

Nightsearcher Rechargeable LED Work Light, 1000 lumens, 7.4 V

€ 58.60

€ 58.60 Each (ex VAT)

€ 69.73

€ 69.73 Each (inc. VAT)

Nightsearcher Rechargeable LED Work Light, 1000 lumens, 7.4 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Wattage

10 W

Luminosity

500 lm, 1000 lm

Luminosity

1000 Lumens

Voltage Rating

7.4 V

Rechargeable

Yes

Case Material

ABS

Height

194mm

Length

64 mm

Width

230 mm

Lamp Supplied

Yes

Current Rating

1.8 Ah

Series

GALAXY 1000

Range

10 m

Country of Origin

China

Product details

NightSearcher Galaxy 1000 LED Portable Floodlight

From NightSearcher, a rechargeable and lightweight portable LED floodlight that can be easily transported and stored. The Galaxy 1000 has 2 light settings of 1000 lumens (high) and 500 lumens (low). The floodlight is manufactured from high impact ABS housing and shatter-proof polycarbonate lens. The bracket can be rotated 360º, allowing it to be folded flat for easy storage.

Features and Benefits

• 2 light settings: high / low
• Light output: 1000 / 500 lumens
• 360º movement and folds flat
• Rechargeable
• 10 m light beam
• Run time up to 3h50m
• Durable housing and shatter-proof lens