Technical Document
Specifications
Brand
NightsearcherType
Cordless LED Lamp
Lamp Type
LED
Luminosity
1200
Voltage Rating
3.7 V
Rechargeable
Yes
Plug Type
USB-C
IP Rating
IP44
Country of Origin
China
Stock information temporarily unavailable.
€ 81.44
€ 81.44 Each (ex VAT)
€ 96.91
€ 96.91 Each (inc. VAT)
Nightsearcher Rechargeable LED Work Light, 1200, USB-C Plug, 3.7 V, IP44
1
€ 81.44
€ 81.44 Each (ex VAT)
€ 96.91
€ 96.91 Each (inc. VAT)
Nightsearcher Rechargeable LED Work Light, 1200, USB-C Plug, 3.7 V, IP44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherType
Cordless LED Lamp
Lamp Type
LED
Luminosity
1200
Voltage Rating
3.7 V
Rechargeable
Yes
Plug Type
USB-C
IP Rating
IP44
Country of Origin
China