E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nightsearcher LED Torch Black - Rechargeable 2000

RS Stock No.: 333-742Brand: NightsearcherManufacturers Part No.: NSMINI-MAGNUM
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Round

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

2000

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 157.87

€ 157.87 Each (ex VAT)

€ 187.87

€ 187.87 Each (inc. VAT)

Nightsearcher LED Torch Black - Rechargeable 2000

€ 157.87

€ 157.87 Each (ex VAT)

€ 187.87

€ 187.87 Each (inc. VAT)

Nightsearcher LED Torch Black - Rechargeable 2000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Round

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminosity

2000

Colour

Black

Country of Origin

China