E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Nightsearcher Inspection Lamp, Inspection Lamp, Flexible Arm, 600, IP44

RS Stock No.: 333-762Brand: NightsearcherManufacturers Part No.: NSTRI-SPECTOR
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

Inspection Lamp

Lamp Supplied

Yes

Luminosity

600

Rechargeable

Yes

Torch Style

Inspection Torch

Voltage Rating

3.7 V

Light Style

Flexible Arm

IP Rating

IP44

Country of Origin

China

Stock information temporarily unavailable.

€ 113.94

€ 113.94 Each (ex VAT)

€ 135.59

€ 135.59 Each (inc. VAT)

Nightsearcher Inspection Lamp, Inspection Lamp, Flexible Arm, 600, IP44

€ 113.94

€ 113.94 Each (ex VAT)

€ 135.59

€ 135.59 Each (inc. VAT)

Nightsearcher Inspection Lamp, Inspection Lamp, Flexible Arm, 600, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Inspection Lamp

Lamp Supplied

Yes

Luminosity

600

Rechargeable

Yes

Torch Style

Inspection Torch

Voltage Rating

3.7 V

Light Style

Flexible Arm

IP Rating

IP44

Country of Origin

China