E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

RS Stock No.: 547-8212Brand: Nippon Chemi-Con
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

65mA

Leakage Current

4 μA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

65mA

Leakage Current

4 μA

You may be interested in