Niryo 150 → 500 mm Colour Vision Set - 1080 pixels

RS Stock No.: 215-4804Brand: NiryoManufacturers Part No.: Vision set - Niryo Ned
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Niryo

Imaging Technology

CMOS

Vision Color Type

Colour

Detection Range

150 → 500 mm

Resolution

1080 pixels

Output Type

USB 2.0

Electrical Connection

USB BUS POWER 4P-2.0mm socket

Supply Voltage

5 V

Maximum Current

190 mA

Country of Origin

France

You may be interested in
Niryo 220 mm Colour Vision Set - 1920x1080
€ 1,668.40Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Niryo 150 → 500 mm Colour Vision Set - 1080 pixels

P.O.A.

Niryo 150 → 500 mm Colour Vision Set - 1080 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Niryo 220 mm Colour Vision Set - 1920x1080
€ 1,668.40Each (ex VAT)

Technical Document

Specifications

Brand

Niryo

Imaging Technology

CMOS

Vision Color Type

Colour

Detection Range

150 → 500 mm

Resolution

1080 pixels

Output Type

USB 2.0

Electrical Connection

USB BUS POWER 4P-2.0mm socket

Supply Voltage

5 V

Maximum Current

190 mA

Country of Origin

France

You may be interested in
Niryo 220 mm Colour Vision Set - 1920x1080
€ 1,668.40Each (ex VAT)