NISSEI MMT Polyester Capacitor PET, 50V dc, ±5%, 68nF, Through Hole
Technical Document
Specifications
Brand
NISSEICapacitance
68nF
Voltage
50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MMT
Lead Pitch
5mm
Length
7.3mm
Depth
3.2mm
Height
5mm
Dimensions
7.3 x 3.2 x 5mm
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.01%
Country of Origin
Japan
€ 5.20
€ 0.52 Each (In a Pack of 10) (ex VAT)
€ 6.19
€ 0.619 Each (In a Pack of 10) (inc. VAT)
10
€ 5.20
€ 0.52 Each (In a Pack of 10) (ex VAT)
€ 6.19
€ 0.619 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 0.52 | € 5.20 |
20+ | € 0.47 | € 4.70 |
Technical Document
Specifications
Brand
NISSEICapacitance
68nF
Voltage
50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MMT
Lead Pitch
5mm
Length
7.3mm
Depth
3.2mm
Height
5mm
Dimensions
7.3 x 3.2 x 5mm
Lead Diameter
0.5mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.01%
Country of Origin
Japan