Technical Document
Specifications
Regulator Type
Low Dropout Voltage
Maximum Output Current
180mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.12 %/V
Load Regulation
0.03 %/mA
Accuracy
3%
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOT-89
Quiescent Current
0.18mA
Pin Count
6
Power Rating
0.35W
Output Type
Fixed
Dimensions
4.5 x 2.5 x 1.5mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
20 V
Minimum Operating Temperature
-40 °C
Length
4.5mm
Width
2.5mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 57.50
€ 1.15 Each (Supplied on a Reel) (ex VAT)
€ 68.42
€ 1.368 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 57.50
€ 1.15 Each (Supplied on a Reel) (ex VAT)
€ 68.42
€ 1.368 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 95 | € 1.15 | € 5.75 |
100 - 195 | € 1.12 | € 5.60 |
200 - 395 | € 1.12 | € 5.60 |
400+ | € 1.10 | € 5.50 |
Technical Document
Specifications
Regulator Type
Low Dropout Voltage
Maximum Output Current
180mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.12 %/V
Load Regulation
0.03 %/mA
Accuracy
3%
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOT-89
Quiescent Current
0.18mA
Pin Count
6
Power Rating
0.35W
Output Type
Fixed
Dimensions
4.5 x 2.5 x 1.5mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
20 V
Minimum Operating Temperature
-40 °C
Length
4.5mm
Width
2.5mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.