E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nisshinbo Micro Devices, 2-ChannelAudio600mW, 8-Pin DMP NJM4585M-TE1

RS Stock No.: 241-2874Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM4585M-TE1
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio

Maximum Power

600mW

Application

Car Audio

Mounting Type

Surface Mount

Typical Single Supply Voltage

± 18 V

Number of Channels per Chip

2

Package Type

DMP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.15

€ 1.23 Each (In a Pack of 5) (ex VAT)

€ 7.32

€ 1.464 Each (In a Pack of 5) (inc. VAT)

Nisshinbo Micro Devices, 2-ChannelAudio600mW, 8-Pin DMP NJM4585M-TE1
Select packaging type

€ 6.15

€ 1.23 Each (In a Pack of 5) (ex VAT)

€ 7.32

€ 1.464 Each (In a Pack of 5) (inc. VAT)

Nisshinbo Micro Devices, 2-ChannelAudio600mW, 8-Pin DMP NJM4585M-TE1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 1.23€ 6.15
10 - 95€ 1.10€ 5.50
100 - 245€ 0.84€ 4.20
250 - 495€ 0.81€ 4.05
500+€ 0.78€ 3.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio

Maximum Power

600mW

Application

Car Audio

Mounting Type

Surface Mount

Typical Single Supply Voltage

± 18 V

Number of Channels per Chip

2

Package Type

DMP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more