Technical Document
Specifications
Brand
NitoHose Inner Diameter
1/2in
Thread Size
1/2in
Hose Connector Type
Threaded Coupling
Body Material
Brass
Connector Gender
Female
Coupling Connector Direction
Straight
Thread Standard
BSP
Maximum Working Pressure
25 bar
Country of Origin
Denmark
Product details
Coupler Insert with Female Thread
NOT interchangeable with safety couplers or inserts
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
€ 7.31
€ 7.31 Each (ex VAT)
€ 8.70
€ 8.70 Each (inc. VAT)
1
€ 7.31
€ 7.31 Each (ex VAT)
€ 8.70
€ 8.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NitoHose Inner Diameter
1/2in
Thread Size
1/2in
Hose Connector Type
Threaded Coupling
Body Material
Brass
Connector Gender
Female
Coupling Connector Direction
Straight
Thread Standard
BSP
Maximum Working Pressure
25 bar
Country of Origin
Denmark
Product details
Coupler Insert with Female Thread
NOT interchangeable with safety couplers or inserts
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.