Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nitto Black EPDM Rubber Sheet, 1m x 500mm x 10mm

RS Stock No.: 202-7913Brand: NittoManufacturers Part No.: NIT686-10
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

Nitto

Material

EPDM

Colour

Black

Density

130kg/m³

Length

1m

Width

500mm

Thickness

10mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 101.72

€ 101.72 Each (ex VAT)

€ 121.05

€ 121.05 Each (inc. VAT)

Nitto Black EPDM Rubber Sheet, 1m x 500mm x 10mm

€ 101.72

€ 101.72 Each (ex VAT)

€ 121.05

€ 121.05 Each (inc. VAT)

Nitto Black EPDM Rubber Sheet, 1m x 500mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nitto

Material

EPDM

Colour

Black

Density

130kg/m³

Length

1m

Width

500mm

Thickness

10mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom