NKK Switches PCB Slide Switch DPDT Latching 3 A Wide

RS Stock No.: 125-1848Brand: NKK SwitchesManufacturers Part No.: CS22BNW03
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

3 A

Terminal Type

Straight PC Pin

Actuator Type

Wide

Length

14mm

Width

11.8mm

Depth

12.7mm

Dimensions

14 x 11.8 x 12.7mm

Contact Resistance

10mΩ

Voltage Rating

125V ac

Mechanical Life

50000Cycles

Actuator Material

Glass Fibre Reinforced PA

Minimum Operating Temperature

-30°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Product details

NKK Miniature Power Rated Slide Switches

A high performance high quality power rated slide switch. Miniature slide switches can be used for various applications these include telecommunications, electronic controls, audio devices and household appliances.

Features and Benefits

High performance
High quality
Molded cover and case providing antistatic feature
UL94V-0 cover and case
Epoxy sealed terminals

Standards

UL94V-0 cover and case

Stock information temporarily unavailable.

€ 24.80

€ 4.96 Each (In a Pack of 5) (ex VAT)

€ 29.51

€ 5.902 Each (In a Pack of 5) (inc. VAT)

NKK Switches PCB Slide Switch DPDT Latching 3 A Wide

€ 24.80

€ 4.96 Each (In a Pack of 5) (ex VAT)

€ 29.51

€ 5.902 Each (In a Pack of 5) (inc. VAT)

NKK Switches PCB Slide Switch DPDT Latching 3 A Wide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.96€ 24.80
25 - 95€ 4.57€ 22.85
100 - 495€ 3.84€ 19.20
500+€ 3.60€ 18.00

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

3 A

Terminal Type

Straight PC Pin

Actuator Type

Wide

Length

14mm

Width

11.8mm

Depth

12.7mm

Dimensions

14 x 11.8 x 12.7mm

Contact Resistance

10mΩ

Voltage Rating

125V ac

Mechanical Life

50000Cycles

Actuator Material

Glass Fibre Reinforced PA

Minimum Operating Temperature

-30°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Product details

NKK Miniature Power Rated Slide Switches

A high performance high quality power rated slide switch. Miniature slide switches can be used for various applications these include telecommunications, electronic controls, audio devices and household appliances.

Features and Benefits

High performance
High quality
Molded cover and case providing antistatic feature
UL94V-0 cover and case
Epoxy sealed terminals

Standards

UL94V-0 cover and case