E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal, 28V ac/dc

RS Stock No.: 181-3630Brand: NKK SwitchesManufacturers Part No.: M2032SS4G01
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Voltage Rating

28V ac/dc

Contact Resistance

20mΩ

Contact Material

Copper (Movable), Copper or Brass (Stationary)

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal, 28V ac/dc

P.O.A.

NKK Switches Toggle Switch, Panel Mount, On-On, 3PDT, Solder Terminal, 28V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

0.4VA

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Voltage Rating

28V ac/dc

Contact Resistance

20mΩ

Contact Material

Copper (Movable), Copper or Brass (Stationary)

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in