Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

NMB 6001DDM1MTLY121 Both Sides Sealed 12mm I.D, 28mm O.D

RS Stock No.: 612-6170Brand: NMBManufacturers Part No.: 6001DDM1MTLY121
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NMB

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Sealing Arrangement

Both Sides Sealed

Material

Metal

Static Load Rating

2.36kN

Dynamic Load Rating

5.1kN

Bore Type

Parallel

Partial Bearing Code

6001

Race Type

Plain

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

NMB 6001DDM1MTLY121 Both Sides Sealed 12mm I.D, 28mm O.D

P.O.A.

Each (In a Pack of 2) (ex VAT)

NMB 6001DDM1MTLY121 Both Sides Sealed 12mm I.D, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NMB

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Sealing Arrangement

Both Sides Sealed

Material

Metal

Static Load Rating

2.36kN

Dynamic Load Rating

5.1kN

Bore Type

Parallel

Partial Bearing Code

6001

Race Type

Plain