E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NMB Centrifugal Fan, 12 V dc, 48.6m³/h, DC Operation, 93.5 x 97 x 33mm

RS Stock No.: 468-4955Brand: NMBManufacturers Part No.: BG0903-B044-000-00
View all in Centrifugal Fans

Technical Document

Specifications

Brand

NMB

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

48.6m³/h

Height

93.5mm

Width

97mm

Depth

33mm

Dimensions

93.5 x 97 x 33mm

Fan Speed

3700rpm

Noise Level

54.5dB

Bearing Type

Ball

Mounting Hole Spacing

71 x 71mm

Direction of Curve

Radial

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

71mm

Horizontal Hole Spacing

71mm

Stock information temporarily unavailable.

P.O.A.

NMB Centrifugal Fan, 12 V dc, 48.6m³/h, DC Operation, 93.5 x 97 x 33mm

P.O.A.

NMB Centrifugal Fan, 12 V dc, 48.6m³/h, DC Operation, 93.5 x 97 x 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NMB

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

48.6m³/h

Height

93.5mm

Width

97mm

Depth

33mm

Dimensions

93.5 x 97 x 33mm

Fan Speed

3700rpm

Noise Level

54.5dB

Bearing Type

Ball

Mounting Hole Spacing

71 x 71mm

Direction of Curve

Radial

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

71mm

Horizontal Hole Spacing

71mm