NMB DDR-1640HHRA1P25LY121 Double Row Deep Groove Ball Bearing- One Side Shielded 4mm I.D, 16mm O.D

RS Stock No.: 138-657Brand: NMBManufacturers Part No.: DDR-1640HHRA1P25LY121
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NMB

Inside Diameter

4mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

671kN

Dynamic Load Rating

1.735kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-1640HH

Race Type

Plain

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

You may be interested in
Metric Plain Bearing 4x16x5
P.O.A.Each (In a Pack of 2) (ex VAT)

€ 15.60

€ 7.80 Each (In a Pack of 2) (ex VAT)

€ 18.56

€ 9.282 Each (In a Pack of 2) (inc. VAT)

NMB DDR-1640HHRA1P25LY121 Double Row Deep Groove Ball Bearing- One Side Shielded 4mm I.D, 16mm O.D

€ 15.60

€ 7.80 Each (In a Pack of 2) (ex VAT)

€ 18.56

€ 9.282 Each (In a Pack of 2) (inc. VAT)

NMB DDR-1640HHRA1P25LY121 Double Row Deep Groove Ball Bearing- One Side Shielded 4mm I.D, 16mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 8€ 7.80€ 15.60
10 - 18€ 7.62€ 15.24
20 - 48€ 7.57€ 15.14
50+€ 7.54€ 15.08
You may be interested in
Metric Plain Bearing 4x16x5
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NMB

Inside Diameter

4mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

671kN

Dynamic Load Rating

1.735kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-1640HH

Race Type

Plain

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

You may be interested in
Metric Plain Bearing 4x16x5
P.O.A.Each (In a Pack of 2) (ex VAT)