8888 NME DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C Max Temp 0°C Min

RS Stock No.: 629-9155Manufacturers Part No.: NME2412SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.48mm

Series

NME

Minimum Temperature

0°C

Maximum Temperature

+70°C

Product details

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package

Murata Power Solutions - SIP

Stock information temporarily unavailable.

€ 11.56

€ 11.56 Each (ex VAT)

€ 13.76

€ 13.76 Each (inc. VAT)

8888 NME DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C Max Temp 0°C Min

€ 11.56

€ 11.56 Each (ex VAT)

€ 13.76

€ 13.76 Each (inc. VAT)

8888 NME DC-DC Converter, 12V dc/ 83mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C Max Temp 0°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

11.48mm

Series

NME

Minimum Temperature

0°C

Maximum Temperature

+70°C

Product details

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series

High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package

Murata Power Solutions - SIP