Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Noga Deburring Tool, 10mm Capacity, HSS Blade

RS Stock No.: 123-0912Brand: Noga
brand-logo
View all in Deburring Tools

Technical Document

Specifications

Brand

Noga

Blade Use

Deburring

Maximum Capacity

10mm

Minimum Capacity

5mm

Blade Material

HSS

Model

RC 2000

Country of Origin

Israel

Product details

RS Pro Reversible Countersink Deburring Tool

RS Pro reversible countersink deburring tool with rotating blade system. Enables the blade to be set in position to deburr either the front face or back face of a hole. Rugged knurled steel body is fitted with a replaceable countersink blade and incorporates an end button for blade positioning.

Features and Benefits

Depressing the end button automatically rotates the cutting blade to position it for either front or back deburring
Deburring both front and back sides of holes
Range 3 - 5.5 mm
Steel Handle
R1 Blade

Application Information

RS Pro reversible countersink deburring tools are ideal for your deburring application
Spare blade available RS code: 123-0913

Stock information temporarily unavailable.

€ 88.59

€ 88.59 Each (ex VAT)

€ 105.42

€ 105.42 Each (inc. VAT)

Noga Deburring Tool, 10mm Capacity, HSS Blade

€ 88.59

€ 88.59 Each (ex VAT)

€ 105.42

€ 105.42 Each (inc. VAT)

Noga Deburring Tool, 10mm Capacity, HSS Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Noga

Blade Use

Deburring

Maximum Capacity

10mm

Minimum Capacity

5mm

Blade Material

HSS

Model

RC 2000

Country of Origin

Israel

Product details

RS Pro Reversible Countersink Deburring Tool

RS Pro reversible countersink deburring tool with rotating blade system. Enables the blade to be set in position to deburr either the front face or back face of a hole. Rugged knurled steel body is fitted with a replaceable countersink blade and incorporates an end button for blade positioning.

Features and Benefits

Depressing the end button automatically rotates the cutting blade to position it for either front or back deburring
Deburring both front and back sides of holes
Range 3 - 5.5 mm
Steel Handle
R1 Blade

Application Information

RS Pro reversible countersink deburring tools are ideal for your deburring application
Spare blade available RS code: 123-0913