E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nomex Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.13mm

RS Stock No.: 349-9712Brand: Nomex
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

Nomex

Material

Nomex

Length

304mm

Width

200mm

Thickness

0.13mm

Density

0.8g/cm³

Flame Retardant

Yes

Thermal Conductivity

0.123W/mK

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nomex Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.13mm

P.O.A.

Nomex Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nomex

Material

Nomex

Length

304mm

Width

200mm

Thickness

0.13mm

Density

0.8g/cm³

Flame Retardant

Yes

Thermal Conductivity

0.123W/mK

You may be interested in