E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 3/8 in Drive, Square Drive - RS Calibrated

RS Stock No.: 243-4179Brand: Norbar Torque ToolsManufacturers Part No.: 13831
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

4 → 20Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

230 mm

Accuracy

±3 %

Scale Graduations

0.05Nm

Calibrated

RSCAL

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 3/8 in Drive, Square Drive - RS Calibrated

Calibration type

P.O.A.

Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 3/8 in Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

4 → 20Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

230 mm

Accuracy

±3 %

Scale Graduations

0.05Nm

Calibrated

RSCAL

Country of Origin

United Kingdom