Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
39.15mm
Width
12.6mm
Depth
10.79mm
Dimensions
39.15 x 12.6 x 10.79mm
Series
170
Series Number
170
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
€ 10.20
€ 2.04 Each (In a Pack of 5) (ex VAT)
€ 12.14
€ 2.428 Each (In a Pack of 5) (inc. VAT)
5
€ 10.20
€ 2.04 Each (In a Pack of 5) (ex VAT)
€ 12.14
€ 2.428 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.04 | € 10.20 |
25 - 45 | € 1.72 | € 8.60 |
50 - 120 | € 1.67 | € 8.35 |
125 - 245 | € 1.59 | € 7.95 |
250+ | € 1.49 | € 7.45 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.77mm
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
39.15mm
Width
12.6mm
Depth
10.79mm
Dimensions
39.15 x 12.6 x 10.79mm
Series
170
Series Number
170
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China