Norcomp 170 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 174-8440Brand: NorcompManufacturers Part No.: 170-025-173L000
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

53.04mm

Width

12.6mm

Depth

10.79mm

Dimensions

53.04 x 12.6 x 10.79mm

Series

170

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+125°C

Series Number

170

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 81.00

€ 1.62 Each (In a Tray of 50) (ex VAT)

€ 96.39

€ 1.928 Each (In a Tray of 50) (inc. VAT)

Norcomp 170 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

€ 81.00

€ 1.62 Each (In a Tray of 50) (ex VAT)

€ 96.39

€ 1.928 Each (In a Tray of 50) (inc. VAT)

Norcomp 170 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
50 - 50€ 1.62€ 81.00
100 - 200€ 1.57€ 78.50
250+€ 1.44€ 72.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

53.04mm

Width

12.6mm

Depth

10.79mm

Dimensions

53.04 x 12.6 x 10.79mm

Series

170

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+125°C

Series Number

170

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more