Technical Document
Specifications
Brand
NorcompNumber Of Contacts
44
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Mounting Hardware
4-40 Spacer/Board Lock
Current Rating
3A
Housing Material
Steel
Voltage Rating
500.0 V
Length
53.0mm
Width
12.6mm
Depth
12.2mm
Dimensions
53 x 12.6 x 12.2mm
Series
180
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Series Number
180
Country of Origin
Taiwan, Province Of China
€ 472.50
€ 9.45 Each (In a Tray of 50) (ex VAT)
€ 562.28
€ 11.246 Each (In a Tray of 50) (inc. VAT)
50
€ 472.50
€ 9.45 Each (In a Tray of 50) (ex VAT)
€ 562.28
€ 11.246 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
44
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Mounting Hardware
4-40 Spacer/Board Lock
Current Rating
3A
Housing Material
Steel
Voltage Rating
500.0 V
Length
53.0mm
Width
12.6mm
Depth
12.2mm
Dimensions
53 x 12.6 x 12.2mm
Series
180
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Series Number
180
Country of Origin
Taiwan, Province Of China