Norcomp 180 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

RS Stock No.: 174-8789Brand: NorcompManufacturers Part No.: 180-M15-113R911
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.8mm

Width

12.5mm

Depth

12.1mm

Dimensions

30.8 x 12.5 x 12.1mm

Contact Material

Brass

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.36

€ 10.36 Each (ex VAT)

€ 12.33

€ 12.33 Each (inc. VAT)

Norcomp 180 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

€ 10.36

€ 10.36 Each (ex VAT)

€ 12.33

€ 12.33 Each (inc. VAT)

Norcomp 180 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.36
5 - 24€ 9.63
25 - 49€ 9.03
50 - 99€ 8.54
100+€ 8.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.8mm

Width

12.5mm

Depth

12.1mm

Dimensions

30.8 x 12.5 x 12.1mm

Contact Material

Brass

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more