E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

RS Stock No.: 174-8662Brand: NorcompManufacturers Part No.: 180-M44-113R911
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.5mm

Depth

12.1mm

Contact Material

Brass

Dimensions

53.05 x 12.5 x 12.1mm

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.32

€ 18.32 Each (ex VAT)

€ 21.80

€ 21.80 Each (inc. VAT)

Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

€ 18.32

€ 18.32 Each (ex VAT)

€ 21.80

€ 21.80 Each (inc. VAT)

Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.32
5 - 24€ 17.67
25 - 49€ 16.39
50 - 99€ 15.87
100+€ 15.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.5mm

Depth

12.1mm

Contact Material

Brass

Dimensions

53.05 x 12.5 x 12.1mm

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more