Norcomp 189 9 Way Right Angle Through Hole D-sub Connector Female/Female, 2.769mm Pitch, with 4-40 Hex Standoff, Fork

RS Stock No.: 135-4200Brand: NorcompManufacturers Part No.: 189-009-513R491
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female/Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.769mm

D Connector Type

Dual Ports D-Sub

Mounting Hardware

4-40 Hex Standoff, Fork Boardlocks

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.582mm

Width

25.4mm

Depth

29.21mm

Contact Material

Brass

Dimensions

30.582 x 25.4 x 29.21mm

Series

189

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

NorComp 189 Series Stacked D-Sub Connectors

189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.

Features and Benefits

• Dual ports for PCB space saving
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware

Product Application Information

These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.63

€ 9.63 Each (ex VAT)

€ 11.46

€ 11.46 Each (inc. VAT)

Norcomp 189 9 Way Right Angle Through Hole D-sub Connector Female/Female, 2.769mm Pitch, with 4-40 Hex Standoff, Fork

€ 9.63

€ 9.63 Each (ex VAT)

€ 11.46

€ 11.46 Each (inc. VAT)

Norcomp 189 9 Way Right Angle Through Hole D-sub Connector Female/Female, 2.769mm Pitch, with 4-40 Hex Standoff, Fork

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 9.63
25 - 49€ 8.51
50 - 249€ 8.20
250 - 499€ 7.23
500+€ 6.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female/Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.769mm

D Connector Type

Dual Ports D-Sub

Mounting Hardware

4-40 Hex Standoff, Fork Boardlocks

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.582mm

Width

25.4mm

Depth

29.21mm

Contact Material

Brass

Dimensions

30.582 x 25.4 x 29.21mm

Series

189

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

NorComp 189 Series Stacked D-Sub Connectors

189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.

Features and Benefits

• Dual ports for PCB space saving
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware

Product Application Information

These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more