E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norcomp 971 Series Zinc D Sub Backshell, 15 Way

RS Stock No.: 174-8637Brand: NorcompManufacturers Part No.: 971-015-030R121
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Housing Material

Zinc

Colour

Black

Series

971

Country of Origin

China

Stock information temporarily unavailable.

€ 825.00

€ 8.25 Each (In a Bag of 100) (ex VAT)

€ 981.75

€ 9.818 Each (In a Bag of 100) (inc. VAT)

Norcomp 971 Series Zinc D Sub Backshell, 15 Way

€ 825.00

€ 8.25 Each (In a Bag of 100) (ex VAT)

€ 981.75

€ 9.818 Each (In a Bag of 100) (inc. VAT)

Norcomp 971 Series Zinc D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Housing Material

Zinc

Colour

Black

Series

971

Country of Origin

China