Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Housing Material
Zinc Alloy
Body Orientation
Right Angle
D Connector Type
High Density D-Sub
Colour
Silver
Strain Relief
Yes
Housing Material Plating
Nickel
Series
981
Country of Origin
Taiwan, Province Of China
€ 11.56
€ 11.56 Each (ex VAT)
€ 13.76
€ 13.76 Each (inc. VAT)
1
€ 11.56
€ 11.56 Each (ex VAT)
€ 13.76
€ 13.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.56 |
10 - 49 | € 10.83 |
50 - 99 | € 10.00 |
100+ | € 9.50 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Housing Material
Zinc Alloy
Body Orientation
Right Angle
D Connector Type
High Density D-Sub
Colour
Silver
Strain Relief
Yes
Housing Material Plating
Nickel
Series
981
Country of Origin
Taiwan, Province Of China